Schneider Electric DZ5CA353D Ferrule 35 mm² 1pc high-quality component

Order Code:

06-5463

Brand: Schneider Electric MPN: DZ5CA353D EAN-13: 3389110211245

Discontinued


The Schneider Electric DZ5CA353D is a 35 mm² uninsulated ferrule designed for crimping applications. It provides a reliable connection for electrical conductors, typically used in industrial and commercial settings. This ferrule ensures secure termination and efficient conductivity.
Type Ferrule
AWG size 2
Colour Red
Construction type Standard
Cross section per core 35mm²
Cross-section x Length 35 mm²
For cables resistant to short circuit false
Halogen free false
Insulated true
Material Copper
Material insulation Polyamide (PA)
Nominal cross section 35mm²
Reel/roll packaging false
Sleeve length 25mm
Surface protection Tinned
Total Length 39mm
With identification flag false

You may also like


Trustpilot