Schneider Electric DZ5CA102D ferrule 10mm² 1pc durable design

MPN
DZ5CA102D
EAN-13
3389110211184
Order Code
06-5461
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Schneider Electric manufactures the DZ5CA102D ferrule for electrical connections. This ferrule, with a capacity of 10 mm², is designed for crimping to wire ends. It is typically used in electrical installations to ensure a secure and reliable connection.
Type Ferrule
Pin or Socket Male
Wire Gauge 8
AWG size 8
Colour Red
Construction type Standard
Cross section per core 10mm²
Cross-section x Length 10mm²
For cables resistant to short circuit FALSE
Halogen free FALSE
Insulated TRUE
Material Copper
Material insulation Polyamide (PA)
Nominal cross section 10mm²
Reel/roll packaging FALSE
Sleeve length 12mm
Surface protection Tinned
Total Length 22mm
With identification flag FALSE

Reviews

Be the first to submit a review

Trustpilot