Schneider Electric CCT501801 Wiser Interface hub for smart home control

Order Code:

06-5445

Brand: Schneider Electric MPN: CCT501801 EAN-13: 3606481069160
Qty Unit Price (Ex VAT)
1+ £146.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
165 available to back orderBack-order availability date - 03/05/2026

Schneider Electric's CCT501801 Interface is a compact and reliable device designed for seamless communication within smart home systems. Featuring easy integration, it enhances automation, making it essential for energy-efficient home management. This interface is typically used in residential settings to optimise energy usage and control electrical appliances remotely.
Bus system KNX false
Bus system KNX-RF (Radio Frequency) false
Bus system LON false
Bus system Powernet false
Bus system radio frequency true
Degree of protection (IP) IP20
Demounting protection false
Depth 24mm
Dim (W x H x D) 123 x 103 x 24 mm
Energy efficiency rating n.rel.
Factory colour White
Height 103mm
Hub Required
IP Rating IP20
IR interface false
Max. number of devices per channel N/A
Model Ethernet interface
Mounting method Surface mounted
Number of Channels N/A
Operating Voltage 100 - 240V
Other bus systems Zigbee
Power Consumption 5W
Power supply (LOV) mains-powered
Protocol TCP/IP
Provider dependent true
Radio frequency bidirectional true
Radio interface true
Series Wiser
Type Interface
Updateable true
Used at Indoors
Visualization false
Voltage type AC
Web-Server false
Width 123mm
Width in number of modular spacings N/A
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot