Schneider Electric CCT501800-0001 Wiser wallbox PSU white for smart hub

MPN
CCT501800-0001
EAN-13
3606482187191
Order Code
06-5443
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schneider Electric CCT501800-0001 is a power supply unit designed to provide reliable electrical power. It features robust construction for consistent performance. Ideal for residential or commercial applications, it ensures efficient energy distribution.
Accessory true
Depth 22mm
Dim (W x H x D) 40 x 52 x 22 mm
Energy efficiency rating n.rel.
Factory colour White
Height 52mm
Hub Required
Power supply (LOV) via USB
Series Wiser
Spare part false
Type Power supply unit
Type of accessory/spare part Other
Used at Indoors
Width 40mm

Reviews

Be the first to submit a review

Trustpilot