Schneider Electric CCT5015-0002W Wiser blind actuator Zigbee app control

MPN
CCT5015-0002W
EAN-13
3606481048189
Order Code
06-5441
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £67.99 £57.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Schneider Electric manufactures the CCT5015-0002W, a 1-channel window blinds/shutter actuator designed for efficient control of window coverings. This product is ideal for automated home systems, providing easy and convenient management of blinds and shutters. It is suitable for residential and commercial applications where automated window treatment solutions are desired.
Number of Inputs 2
Bus module detachable false
Bus system KNX false
Bus system KNX-RF (Radio Frequency) false
Bus system LON false
Bus system Powernet false
Bus system radio frequency true
Channels 1
Degree of protection (IP) IP20
Depth 22mm
Dim (W x H x D) 43 x 43 x 22 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 43mm
Hub Required
IP Rating IP20
Local operation/hand operation false
Max. number of venetian-blind outputs 1
Max. switching power 900W
Min. depth of built-in installation box 23mm
Mounting Wall
Mounting method Flush-mounted
Other bus systems Zigbee
Power Consumption N/A
Power supply (LOV) mains-powered
Radio frequency bidirectional true
Series Wiser
Switching current (resistive) 4A
Type Window blinds/shutter actuator
Type of current AC
Used at Indoors
Weight 0
Width 43mm
Width in number of modular spacings N/A
With bus connection false
With LED indication true
With switch function false

Reviews

Be the first to submit a review

Trustpilot