Schneider Electric CCT5011-0002W Wiser actuator Zigbee smart home control

MPN
CCT5011-0002W
EAN-13
3606481048172
Order Code
06-5431
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £51.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schneider Electric's CCT5011-0002W actuator is designed for precise control in automation systems. It features robust performance and compatibility with a variety of devices. This actuator is typically used in residential and commercial smart home applications.
Type Actuator
Number of Digital Inputs N/A
Bus module detachable false
Bus system KNX false
Bus system KNX-RF (Radio Frequency) false
Bus system LON false
Bus system Powernet false
Bus system radio frequency true
Channels 1
Degree of protection (IP) IP20
Depth 22mm
Different phases connectable false
Dim (W x H x D) 43 x 43 x 22 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 43mm
Hub Required
Local operation/hand operation true
Max. number of switching contacts 1
Max. switching current 10A
Max. switching power 2200W
Max. switching power LED 200W
Min. depth of built-in installation box 22mm
Modular expandability false
Mounting Wall
Mounting method Flush-mounted
Other bus systems Zigbee
Output Power 2200W
Power Consumption 0.4W
Power supply (LOV) mains-powered
Radio frequency bidirectional true
Rated current 10A
Rated operating voltage 230 - 230V
Series Wiser
Suitable for C-load false
Used at Indoors
Weight 0
Width 43mm
Width in number of modular spacings N/A
With bus connection true
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot