Schneider Electric CAD50ABL Auxiliary contactor 5 makers 1 pc

MPN
CAD50ABL
EAN-13
3606487541288
Order Code
17-5553
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £94.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 09/10/2026

Schneider Electric's CAD50ABL is a robust auxiliary contactor designed to provide reliable switching performance with its circular contacts configuration. This component features five making contacts, enhancing its capability to handle diverse operational tasks in electrical control systems. Typically used in industrial automation, the CAD50ABL is suitable for integration into control panels, motor control circuits, and automated systems, offering efficient and stable auxiliary switching. Its application is ideal for engineers tasked with managing complex control processes where precision and durability are paramount.
Type CAD50ABL
Connection Snap-in
Connection type auxiliary circuit Other
Contact Type 5 makers
Content 1
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 93mm
Dimensions (W x H x D) 45 x 107 x 93 mm
Height 107mm
Interface FALSE
IP Rating IP20
Mounting method Other
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 5
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690-690V
Product Type Auxiliary contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation FALSE
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot