Schneider Electric CAD50ABD Auxiliary Contactor 5 Makers 1 Pc Contactors

MPN
CAD50ABD
EAN-13
3606487541271
Order Code
17-5552
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £103.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 09/10/2026

Schneider Electric CAD50ABD is a robust auxiliary contactor designed with five circular contact circuits, facilitating high-efficiency electrical control in industrial settings. This contactor is engineered for reliability and ease of integration within control panels, utilising high-grade materials to ensure long-term performance under demanding conditions. The CAD50ABD is particularly suited for signal, control, and interlocking applications, providing dependable operation in scenarios such as machinery start-up sequences and safety interlock systems. Its precise configuration and adherence to rigorous industry standards make it an optimal choice for engineers seeking effective contactor solutions in both commercial and industrial environments.
Type CAD50ABD
Connection Snap-in
Connection type auxiliary circuit Other
Contact Type 5 makers
Content 1
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 93mm
Dimensions (W x H x D) 45 x 107 x 93 mm
Height 107mm
Interface FALSE
IP Rating IP20
Mounting method Other
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 5
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690-690V
Product Type Auxiliary contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation FALSE
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot