Schneider Electric CAD32P7 Auxiliary Contactor 2 breakers 3 makers

Image Representative of Range

Schneider Electric CAD32P7 Auxiliary Contactor 2 breakers 3 makers

MPN
CAD32P7
EAN-13
3389110401448
Order Code
06-5429
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £43.48
10+ £42.92
15+ £42.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schneider Electric CAD32P7 is an auxiliary contactor with two breakers and three makers. It is typically used in electrical circuits for controlling or switching low power signals. This contactor is ideal for automation and control applications.
Type Auxiliary contactor
Coil Voltage 230V AC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Depth 84mm
Dimensions (W x H x D) 45 x 77 x 84 mm
Height 77mm
Interface false
IP Rating IP2X
Maximum Temperature +70°C
Min. temperature -40°C
Mounting method DIN-rail/screw
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Terminals Screw terminal
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot