Schneider Electric CAD32ABL Auxiliary Contactor 3 makers 2 breakers 1 piece

MPN
CAD32ABL
EAN-13
3606487540847
Order Code
17-5550
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    CAD32ABD CAD32ABL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 14/11/2026

Schneider Electric's CAD32ABL Auxiliary Contactor features as its Manufacturer's Part Number CAD32ABL. This component is equipped with circular contacts, and it is designed with a configuration of three normally open (maker) contacts and two normally closed (breaker) contacts, making it suitable for a range of auxiliary control applications in electrical circuits. The CAD32ABL is engineered to enhance control circuit reliability and can be integrated into starter applications or motor control systems where additional contact configuration is required. Given its robust design and compliance with industry standards, this auxiliary contactor is commonly utilised in automation panels, HVAC systems, and machinery requiring precise and dependable contact actuation.
Type CAD32ABL
Connection Snap-in
Connection type auxiliary circuit Other
Content 1
Control voltage (max.) 24V DC
Control voltage range 24 V DC (max)
Depth 93mm
Dimensions (W x H x D) 45 x 107 x 93 mm
Height 107mm
Interface FALSE
IP Rating IP20
Mounting method Other
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 3
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690-690V
Product Type Auxiliary contactor
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24-24V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation FALSE
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication FALSE

Reviews

Be the first to submit a review

Trustpilot