Schneider Electric CA3KN40BD3 Auxiliary Contactor with 4 makers 1 piece

Image Representative of Range

Schneider Electric CA3KN40BD3 Auxiliary Contactor with 4 makers 1 piece

MPN
CA3KN40BD3
EAN-13
3389110484663
Order Code
06-5427
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £48.25 £47.28
10+ £47.64 £46.69
15+ £46.98 £46.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 15/11/2026

The Schneider Electric CA3KN40BD3 is an auxiliary contactor designed for use in electrical control circuits. It features four making contacts and is ideal for signal and control applications. This contactor is commonly used in industrial automation systems to enhance the functionality of main contactors.
Type Auxiliary contactor
Coil Voltage 24V DC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Contact Type 4 makers
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
Interface false
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN-rail/screw
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 4
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690 - 690V
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Terminals Screw terminal
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot