Schneider Electric CA3KN22BD3 Auxiliary Contactor 2 breakers 2 makers

Image Representative of Range

Schneider Electric CA3KN22BD3 Auxiliary Contactor 2 breakers 2 makers

MPN
CA3KN22BD3
EAN-13
3389110483802
Order Code
06-5423
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £48.25
10+ £47.64
15+ £46.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schneider Electric CA3KN22BD3 is an auxiliary contactor featuring 2 breakers and 2 makers, designed for reliable switching. Manufactured by Schneider Electric, it is typically used in control circuits where additional contacts are needed. This contactor is suitable for various industrial and commercial applications.
Type Auxiliary contactor
Coil Voltage 24V DC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
Interface false
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN-rail/screw
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 2
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC 690 - 690V
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Terminals Screw terminal
Voltage type (operating voltage) DC
Voltage type for actuating DC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot