Schneider Electric CA2SK20P7 Auxiliary Contactor 2S 230V 50/60Hz

Image Representative of Range

Schneider Electric CA2SK20P7 Auxiliary Contactor 2S 230V 50/60Hz

MPN
CA2SK20P7
EAN-13
3389110564198
Order Code
06-5421
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric CA2SK20P7 auxiliary contactor is a reliable electrical component, ideal for controlling and signalling duties in motor control circuits. It features robust design and high electrical endurance, ensuring efficient operation and longevity. This contactor is commonly used in industrial automation systems to manage complex control tasks.
Type Auxiliary contactor
Coil Voltage 230V AC
Connection type auxiliary circuit Screw connection
Depth 57mm
Height 58mm
Interface false
Mounting method DIN-rail/screw
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 2
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot