Schneider Electric CA2KN22P7 Auxiliary Contactor 2 breakers 2 makers

Image Representative of Range

Schneider Electric CA2KN22P7 Auxiliary Contactor 2 breakers 2 makers

MPN
CA2KN22P7
EAN-13
3389110500257
Order Code
06-5415
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.66
10+ £35.69
15+ £33.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schneider Electric CA2KN22P7 auxiliary contactor is equipped with two breakers and two makers, suitable for enhancing electrical control systems. This device is typically used in industrial applications to improve the functionality and flexibility of main contactors. Produced by Schneider Electric, it is a reliable choice for managing auxiliary operations in electrical circuits.
Type Auxiliary contactor
Coil Voltage 230V AC
Connection Screw terminal
Connection type auxiliary circuit Screw connection
Depth 57mm
Dimensions (W x H x D) 45 x 58 x 57 mm
Height 58mm
Interface false
IP Rating IP2X
Maximum Temperature +50°C
Min. temperature -25°C
Mounting method DIN-rail/screw
Mounting Style DIN rail
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally closed contact, delayed switching 0
Number of auxiliary contacts as normally open contact 2
Number of auxiliary contacts as normally open contact, leading 0
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Operating voltage DC N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current 10A
Rated operation current Ie, 400 V 10A
Rated switch current 0.005A
Suitable for manual operation false
Terminals Screw terminal
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 45mm
With LED indication false

Reviews

Be the first to submit a review

Trustpilot