Schneider Electric ATS01N222QN Soft starter 11kW compact efficient durable

MPN
ATS01N222QN
EAN-13
3389110667318
Order Code
06-5373
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £278.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Schneider Electric ATS01N222QN is a soft starter designed for motor power of 11 kW at 400 V. It helps in reducing mechanical stress on motors and machinery by managing motor start and stop processes. Typical applications include conveyor systems, pumps, and fans where gradual motor acceleration is essential.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 131mm
Dim (W x H x D) 45 x 154 x 131 mm
Function Single direction
Height 154mm
Integrated motor overload protection false
Internal bypass true
Motor power at 230V / 400V 7,5kW
Motor power at 400 V 11kW
Nominal Voltage 380V
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operating voltage Ue 380 - 415V
Rated operation current Ie at 40 °C Tu 22A
Rated power three-phase motor, inline, at 230 V N/A
Rated power three-phase motor, inline, at 400 V 7.5kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class Other
Torque control false
Voltage type for actuating AC/DC
Width 45mm
With display true

Reviews

Be the first to submit a review

Trustpilot