Schneider Electric A9C20842 iCT remote Switch 40A 2S 250V 1.6W AC

MPN
A9C20842
EAN-13
3606480088605
Order Code
06-5231
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 348 availableBack-order availability date - 08/10/2026

Schneider Electric offers the A9C20842 remote switch designed for efficient electrical switching with a 1.6 W power consumption at 250 V AC and a current rating of 40 A. It is commonly used in automated systems and facilities where remote control of electrical circuits is critical. This contactor is well-suited for both residential and industrial applications, ensuring reliable operation.
Type Remote switch
Coil Voltage 250V AC
Additional equipment possible true
Built-in depth 43.5mm
Contact Current Rating 40A
Contact Type 2 makers
Control voltage (max.) 240V AC
Control voltage (min.) 220V AC
Control voltage range 220 - 240 V AC
Current load 40A
Degree of protection (IP) IP20
Depth 60mm
Dimensions (W x H x D) 36 x 85 x 60 mm
Durability 1 000 000 cycles
Electrical lifespan 100000 cycles
Height 85mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 5250W
Max. load fluorescent lamp 2400VA
Max. load fluorescent lamp (Duo circuit) 3800VA
Max. load fluorescent lamp (parallel compensated) 2400VA
Maximum Temperature +60°C
Min. temperature -5°C
Mounting Style Screw-fit
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of modular spacings 2
Number of Poles 2
Power 1.6W
Power Rating 1.6
Rated excitation voltage 220 - 240V
Rated operating voltage 250 - 250V
Rated operation current 40A
Recess depth 43.5mm
Slider for hand switch false
Terminals 2-pin
Utility category 7
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Width 36mm
Width in number of modular spacings 2
With day/night function false

Reviews

Be the first to submit a review

Trustpilot