Schneider Electric A9C20731 ICT remote Switch 1.2 W 250 V 25 A 1pc

MPN
A9C20731
EAN-13
3606480088568
Order Code
06-5229
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £72.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Schneider Electric's A9C20731 is a remote switch suitable for controlling electrical circuits. This robust device has a power rating of 1.2 watts, operates at 250 V AC, and can handle up to 25 amperes. Typical applications include managing circuit loads in residential or commercial settings.
Type Remote switch
Coil Voltage 250V AC
Additional equipment possible true
Built-in depth 43.5mm
Contact Current Rating 25A
Contact Type 1 maker
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Current load 25A
Degree of protection (IP) IP20
Depth 60mm
Dimensions (W x H x D) 18 x 81 x 60 mm
Durability 1 000 000 cycles
Electrical lifespan 100000 cycles
Height 81mm
Hum-free false
IP Rating IP20
Max. incandescent lamp load 2850W
Max. load fluorescent lamp 1200VA
Max. load fluorescent lamp (Duo circuit) 2400VA
Max. load fluorescent lamp (parallel compensated) 1200VA
Maximum Temperature +60°C
Min. temperature -5°C
Mounting Style Screw-fit
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of modular spacings 1
Number of Poles 1
Power 1.2W
Power Rating 1.2
Rated excitation voltage 230 - 240V
Rated operating voltage 250 - 250V
Rated operation current 25A
Recess depth 43.5mm
Slider for hand switch false
Terminals 1-pin
Utility category 7
Utilization category according to EN IEC 60947-4-1 N/A
Voltage type (excitation voltage) AC
Voltage type (operating voltage) AC
Weight 0.11
Width 18mm
Width in number of modular spacings 1
With day/night function false

Reviews

Be the first to submit a review

Trustpilot