Schneider Electric A9A15310 Socket 16A 2P+E 250V single piece

MPN
A9A15310
EAN-13
3606480097782
Order Code
06-5225
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Schneider Electric's A9A15310 is a 16 A, 250 V Schuko socket. Designed for reliable electrical connections, it is ideal for residential and commercial applications. Its robust construction ensures safety and long-lasting performance.
Type Socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Built-in depth 63mm
Colour Grey
Degree of protection (IP) IP20
Depth 63mm
Dim (W x H x D) 45 x 84 x 63 mm
Height 84mm
Model Other
Number of active contacts (flat) N/A
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of pins 3
Number of socket outlets N/A
Number of Ways 3
Protective contact Earthing clips
Rated current 16A
Rated voltage 250V
Voltage Rating 250V
Voltage type AC
Width 45mm
Width in number of modular spacings 2.5
With control lamp false
With enhanced contact protection false
With hinged lid false

Reviews

Be the first to submit a review

Trustpilot