Schneider Electric A9A15303 cutter Socket 16A 250VAC Italian design

MPN
A9A15303
EAN-13
3606480377136
Order Code
06-5223
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.61 £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Schneider Electric A9A15303 is a Schuko socket rated for 16 A and 250 V. It is designed for reliable electrical connections in residential and commercial settings. This socket is suitable for use with various compatible electronic devices and appliances.
Type Socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Built-in depth 60mm
Degree of protection (IP) IP20
Depth 60mm
Dim (W x H x D) 44 x 87 x 60 mm
Height 87mm
Model Other
Number of active contacts (flat) N/A
Number of active contacts (round) N/A
Number of active contacts (square) N/A
Number of pins 3
Number of socket outlets N/A
Number of Ways 3
Protective contact Round
Rated current 16A
Rated voltage 250V
Voltage Rating 250V
Voltage type AC
Width 44mm
Width in number of modular spacings 2.5
With control lamp false
With enhanced contact protection false
With hinged lid false

Reviews

Be the first to submit a review

Trustpilot