Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider Electric 70CGKF15 Cable Clips Flat T&E 1.5mm Grey 6242Y (Pack of 100)

Order Code:  

64-9966

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 70CGKF15 Copy to clipboard EAN-13: 5018486443513
 Report an error

Discontinued

Grey plastic Tower cable clips for 2x 1.5mm² 6242Y style twin and earth cable.


  • Colour: grey
  • Supplied in packs of 100
  • Manufacturer's type 70CGKF15
Colour Grey
Cable Size 1.5mm
Material Plastic
Type Flat cable clip
Mounting Nail
Fixing Hole Diameter N/A

Reviews


Be the first to submit a review