Schneider Electric 56P313EO 13A 250V 3 Pole Industrial Power Plug Orange

Order Code:

64-9764

Brand: Schneider Electric MPN: 56P313EO EAN-13: 9555228710732

Discontinued


A 13A 250 V IP66 rated 3-pin industrial plug in a chemical-resistant electric orange finish from the 56 Series of commercial and industrial wiring accessories for arduous conditions. This precisely engineered and carefully manufactured unit is tough and safe and able to withstand rough handling and adverse conditions. The aesthetic appearance makes it ideal for installation in visible environments, e.g. shops and other public spaces, and the performance and features make this socket ideal for applications in pharmaceuticals, food processing, marine environments, etc.


  • IP66 Protection
  • Quick, easy and safe wiring
  • Good UV resistance
  • Working temperature -40°C to +55°C
  • Lloyds approved
Current Rating 13A
Gender Plug
IP Rating IP66
Mounting Cable
Number of Pins 3
Orientation Straight
Voltage Rating 250V

Trustpilot