Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Schneider Electric 2424005 Waterproof Ducting Tape Grey 50mm x 50m

Order Code:  

65-0046

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 2424005 Copy to clipboard EAN-13: 7315880114253
 Report an error

Discontinued

Waterproof ducting tape from Schneider Electric ideal for general purpose sealing or binding in heating or ventilation applications.


  • Product range: Thorsman
  • Colour: grey
  • Width 50mm
  • Length 50m
  • Thickness 0.3mm
  • Manufacturer's part 2424005
Type Waterproof
Width 50mm
Length 50m
Colour/Pattern Grey

Reviews


Be the first to submit a review