Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Schneider Electric 2420116 PVC Tape 19mm x 33m Brown

Order Code:  

64-9984

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: 2420116  Copy to clipboard EAN-13: 7315880070566
 Report an error

Discontinued

Brown-coloured PVC insulation tape from Schneider Electric suitable for electrical insulation, binding, colour coding and other applications.


  • Length 33m
  • Width 19mm
  • Made from flame-retardant self-extinguishing PVC
  • Standards: BS EN 60454
  • Manufacturer's part 2420116
Type Insulating tape
Width 19mm
Length 33m
Colour/Pattern Brown

Reviews


Be the first to submit a review