Christmas Opening Hours and Delivery Dates here

Schneider Electric 16756 Acti 9 4P 63A 30mA RCCB Type B

Order Code:

65-2891

Brand: Schneider Electric MPN: 16756

Discontinued


A 63A, 4-pole type B Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Rated current: 63A
  • Poles: 4
  • Earth leakage sensitivity: 30mA
  • Time delay: instantaneous
  • Protection class: B
  • Schneider Electric type 16756
Type RCCB
Current Ratng 63A
Poles 4
RCCB/RCD Type Type B
Trip Current 30mA

Trustpilot