Schneider Electric 16039 Analog Ammeter Scale 0-400A 5 pcs

MPN
16039
EAN-13
3303430160397
Order Code
06-5191
Country of Origin
Italy
  • Quickly find another product in this range by Reading range (max.):

View Full Product Range (8)

Discontinued


Schneider Electric's 16039 is an analogue ammeter dial designed for monitoring electric current in switchboards. It features a moving iron mechanism with a scale range of 0-400A, making it suitable for measuring alternating current. Typical applications include industrial panels and electrical installations where precise current measurement is essential.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 400A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Trustpilot