Schneider Electric 16037 Cutter Moving iron Ammeter 0-250 A dial 5 pcs

MPN
16037
EAN-13
3303430160373
Order Code
06-5189
Country of Origin
Italy
  • Quickly find another product in this range by Reading range (max.):

View Full Product Range (8)

Discontinued


The Schneider Electric 16037 is an analog ammeter dial designed for applications requiring precise current measurement, displaying a scale of 0-250 A. It features a moving iron mechanism, making it suitable for both AC and DC current monitoring in panels and switchboard displays. Commonly used in industrial settings, this ammeter ensures reliable performance for tracking electrical parameters in machinery and equipment.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 250A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Trustpilot