Schneider Electric 16031 Activsense Ammeter dial 0-5A DIN rail mount

MPN
16031
EAN-13
3303430160311
Order Code
06-5181
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Reading range (max.):

    5A 50A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.18 £11.50
10+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric 16031 is a moving iron analog ammeter dial designed to measure currents from 0 to 5 A. This panel meter is ideal for use in switchboards and display panels to monitor electrical current. With robust construction, it's suited for industrial and commercial environments where reliable current measurement is essential.
Measuring Type Amperage
Mounting Type Panel
Calibrated to Manufacturer's standards (no certificate)
Colour Black, White
Dimensions (L x W x H) 66 x 70 x 83 mm
Height 83mm
Instrument type Moving iron
Length 66mm
Reading range (max.) 5A
Reading range (min.) 0A
Type Analog ammeter dial
Width 70mm

Reviews

Be the first to submit a review

Trustpilot