Schneider Electric 15440 service hours counter CH 240 V operating hours

MPN
15440
EAN-13
3303430154402
Order Code
06-5175
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric 15440 service hours counter is a reliable device designed for tracking operational time. It features easy integration for monitoring service schedules in industrial machinery. Commonly used in maintenance management, it helps ensure timely servicing of equipment.
Type Service hours counter
Display Type Analogue
Measurement Range 9999 9.99
Digits 7-digit
Dimensions (L x W x H) 67 x 36 x 90 mm
Factory colour White
Height 90mm
IP Rating IP65
Length 67mm
Operating Voltage 230V AC
Reset No
Width 36mm

Reviews

Be the first to submit a review

Trustpilot