Schneider Electric 13441 Distribution Board 4 Partitions IP65 surface-mount

MPN
13441
EAN-13
3303430134411
Order Code
06-5157
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.78
10+ £55.46
15+ £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schneider Electric's 13441 distribution board is a surface-mount switchboard cabinet with four partitions and one row. This fuse box is designed for effective organisation and protection of electrical circuits in residential or commercial settings. Its robust construction ensures reliable performance and safety in distributing electrical power.
Type Distribution board
Dimensions (W x H x D) 123 x 200 x 112 mm
Number of Ways 4
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour Grey-white (RAL 7035)
Cover model Closed
Degree of protection (IP) IP65
Depth 112mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible true
Height 200mm
Housing Material Plastic
Inner depth 56mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block true
Number of partitions 4
Number of Rows 1
RAL-number 7035
Signal passing door true
Transparent cover/door true
Type of closure Other
Type of covering Door
Type of door Single
UV resistant true
Width 123mm
Width in number of modular spacings 4
With lock true
With mounting plate false
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot