Schneider Electric 10208 Micro Pragma Distribution board 8 Partitions

MPN
10208
EAN-13
3303430102083
Order Code
06-5151
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schneider Electric manufactures the 10208 distribution board, which is surface-mounted and includes eight partitions. This type of distribution board is typically used in electrical systems to organise circuits and ensure safe operation. It is suitable for residential or commercial buildings to manage and distribute power efficiently.
Type Distribution board
Dimensions (W x H x D) 198 x 200 x 72 mm
Number of Ways 8
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour White
Cover model With notch
Degree of protection (IP) IP40
Depth 72mm
DIN-rail true
Earthing terminal block false
EMC-version false
Extension possible false
Height 200mm
Housing Material Plastic
Inner depth 66mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block false
Number of partitions 8
Number of Rows 1
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Cover
Type of door Other
UV resistant false
Width 198mm
Width in number of modular spacings 8
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot