Schneider Electric 10207 Micro Pragma Distribution board 6 Partitions

MPN
10207
EAN-13
3303430102076
Order Code
06-5149
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Schneider Electric's distribution board, model 10207, is surface-mounted and includes six partitions. It is typically used for organising and managing electrical circuits in residential or commercial settings. This durable and reliable fuse box ensures safe and efficient power distribution.
Type Distribution board
Dimensions (W x H x D) 140 x 165 x 72 mm
Number of Ways 6
Built-in depth N/A
Built-in height N/A
Built-in width N/A
Colour White
Cover model With notch
Degree of protection (IP) IP30
Depth 72mm
DIN-rail true
Earthing terminal block false
EMC-version false
Extension possible false
Height 165mm
Housing Material Plastic
Inner depth 66mm
Mounting method Surface mounted
Mounting Type Surface-mount
Neutral terminal block false
Number of partitions 6
Number of Rows 1
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Cover
Type of door Other
UV resistant false
Width 140mm
Width in number of modular spacings 6
With lock false
With mounting plate false

Reviews

Be the first to submit a review

Trustpilot