Schneider 152203 Office Essentials Pen blue plastic length 14cm

MPN
152203
EAN-13
4004675075901
Order Code
20-0951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Schneider Electric 152203 is an Office Essentials pen designed for precision and reliability in everyday writing tasks. Identifiable by its GTINs, including 04004282497738 and 4004282497738, this pen features a blue plastic barrel with a length of 14 cm, offering a lightweight design suitable for prolonged use. The Slider Edge technology ensures smooth ink flow and consistent line quality, while its ergonomic construction provides comfort during extended writing periods. This instrument is suited for professional environments that require consistent document drafting or note-taking, and its design is optimised for tasks where clarity and accuracy are essential.
Type Ballpoint
Colour Blue
Pack Size 2

Reviews

Be the first to submit a review

Trustpilot