Schlegel RRJ_2USB_SW_150 USB Adapter 2x Socket to 2x Plug USB 2.0

MPN
RRJ_2USB_SW_150
Brand
Schlegel
EAN-13
2050005525518
Order Code
10-5406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £34.35 £29.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Schlegel manufactures the RRJ_2USB_SW_150, a versatile USB connector featuring two USB 2.0 socket A and two USB 2.0 plug A interfaces. This connector is designed for reliable data transfer and can be employed in various electronic applications where USB connections are required. Ideal for integrating into computer systems, peripherals, or other devices needing robust USB connectivity.
Cable Length 1.50m
Type USB connector
Bore Ø 22.3mm
Connector standard USB 2.0
Factory colour Black
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot