Schlegel RRJ_2USB_150CM USB 2.0 Socket-Plug 150CM 1 piece USB A to A

MPN
RRJ_2USB_150CM
Brand
Schlegel
EAN-13
4064161274096
Order Code
10-5405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.87
100+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schlegel RRJ_2USB_150CM is a USB connector featuring 2x USB 2.0 socket A and 2x USB 2.0 plug A, ideal for reliable data transfer and power connections. This durable connector type is designed for applications requiring stable USB connectivity over a 150 cm length. Schlegel's high-quality product is suitable for use in computing environments, office setups, and peripheral device integration.
Cable Length 1.50m
Type USB connector
Bore Ø 22.3mm
Connector standard USB 2.0
Factory colour Silver
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot