Schlegel RRJ_2USB3_SW_150 USB 3.0 Socket to Plug Adapter 1 piece

Image Representative of Range

Schlegel RRJ_2USB3_SW_150 USB 3.0 Socket to Plug Adapter 1 piece

MPN
RRJ_2USB3_SW_150
Brand
Schlegel
EAN-13
2050005525587
Order Code
10-5410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £64.17 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Schlegel RRJ_2USB3_SW_150 is a USB connector featuring 2x USB 3.0 socket A and 2x USB 3.0 plug A. It ensures high-speed data transfer and reliable connectivity. This product is typically used in computing and electronic applications requiring enhanced USB communication.
Cable Length 1.50m
Type USB connector
Bore Ø 22.3mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Black
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot