Schlegel RRJ_2USB3_150CM USB 3.0 Socket to Plug Cable 2xA 150CM

Image Representative of Range

Schlegel RRJ_2USB3_150CM USB 3.0 Socket to Plug Cable 2xA 150CM

MPN
RRJ_2USB3_150CM
Brand
Schlegel
EAN-13
4064161274164
Order Code
10-5408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £66.80 £58.95
10+ £56.22
100+ £55.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Schlegel RRJ_2USB3_150CM is a USB connector featuring 2x USB 3.0 socket A and 2x USB 3.0 plug A. This durable and high-speed connector is suitable for efficient data transfer and charging needs. It is typically used in computer peripherals and consumer electronics.
Cable Length 1.50m
Type USB connector
Bore Ø 22.3mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot