Schlegel RRJ_2USB3 2x USB 3.0 Socket A to Plug A 1 Piece

MPN
RRJ_2USB3
Brand
Schlegel
EAN-13
4064161274119
Order Code
10-5407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.52
10+ £56.77
100+ £56.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Schlegel RRJ_2USB3 is a USB connector featuring 2x USB 3.0 socket A and 2x USB 3.0 plug A, packaged as 1 piece. Manufactured by Schlegel, it highlights high-speed data transfer capabilities. This product is typically used in electronics requiring efficient and reliable USB connections.
Cable Length 0.60m
Type USB connector
Bore Ø 22.3mm
Connector standard USB 3.2 1st Gen (USB 3.0)
Factory colour Silver
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen connector A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot