Schlegel MBM124_GR_TLI Minibox Pushbutton Momentary IP65 1 piece

Image Representative of Range

Schlegel MBM124_GR_TLI Minibox Pushbutton Momentary IP65 1 piece

MPN
MBM124_GR_TLI
Brand
Schlegel
EAN-13
4251478424966
Order Code
10-5403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £62.94 £53.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel MBM124_GR_TLI pushbutton is a momentary switch designed for robust use with an IP65 rating. Manufactured by Schlegel, this switch is ideal for environments requiring reliable control functionality. It is commonly used in industrial machinery and control panels.
Type Pushbutton
Switch Function 1 maker
Mounting Panel
Casing/button Colour Grey
Connection M12 plug
Contact Material AgNi gold plated
IP Rating IP65
Lighting Type incl. lighting
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 2 Inscribable

Reviews

Be the first to submit a review

Trustpilot