Schellenberg 73115 Manual Parking Bracket Reflective Luminescent Markings

MPN
73115
Brand
Schellenberg
EAN-13
4003971731153
Order Code
10-5346
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.82 £34.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 51 availableBack-order availability date - 09/12/2026

The Schellenberg 73115 Barking barrier is a manually operated device designed for controlling access to specific areas. It is ideal for use in residential or commercial settings where noise management is necessary. The barrier is manufactured by Schellenberg and comes as a single piece, identified by the code 04003971731153.
Type Barking barrier (manually operated)
Depth 560mm
Dim (W x H x D) 820 x 440 x 560 mm
Height 440mm
Hub Not required
Width 820mm

Reviews

Be the first to submit a review

Trustpilot