Schellenberg 66257 Insulation Shutter Box Mat 13mm reduces heat loss.

MPN
66257
Brand
Schellenberg
EAN-13
4003971662570
Order Code
10-5344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.25 £21.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Schellenberg manufactures the 66257 Insulation, designed for energy efficiency and noise reduction. This insulation is ideal for use in windows and doors, ensuring a tight seal and improved climate control. It is frequently used in residential and commercial settings for enhanced thermal performance.
Type Insulation
Colour White
Depth 500mm
Dimensions (W x H x D) 1000 x 13 x 500 mm
Height 13mm
Hub Not required
Weight 321g
Width 1m

Reviews

Be the first to submit a review

Trustpilot