Schellenberg 60923 Smart DRIVE L Garage Door Opener 600 N 60 kg 10 m² LED

Order Code:

10-5337

Brand: Schellenberg MPN: 60923 EAN-13: 4003971609230

Discontinued


The Schellenberg Smart DRIVE L 60923 is a garage door opener designed for sectional and swing gates, supporting a weight of up to 60 kg. This electric garage door motor offers reliable performance for residential use, ensuring easy and efficient access. Schellenberg's innovative design makes it suitable for various garage and gate applications.
Type Garage door opener
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Hub Not required, optional for remote access
Length 3.23m
Operating Voltage 230V
Tensile force (max.) 60kg
Traction (max.) (details) 600 N/60kg

Trustpilot