Schellenberg 60511 Door Opener Key Switch for Garage Emergency Release

MPN
60511
Brand
Schellenberg
EAN-13
4003971605119
Order Code
10-5334
Country of Origin
Belgium

Discontinued


The Schellenberg 60511 door opener key switch is a reliable security accessory from Schellenberg. It features robust construction and easy installation, making it ideal for secure home and commercial applications. This key switch is designed for compatibility with multiple door systems, ensuring user convenience.
Type Door opener key switch
Depth 35mm
Dim (W x H x D) 20 x 50 x 35 mm
Factory colour Silver
Height 50mm
Hub Not required
Weight 136g
Width 20mm

Trustpilot