Schellenberg 53904 Maxi Cover Plate Timeless Design Easy Install 23mm

MPN
53904
Brand
Schellenberg
EAN-13
4003971539049
Order Code
10-5332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.69 £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schellenberg 53904 Cover is designed for compatibility with the Schellenberg Maxi system. Made from durable materials, the cover ensures long-lasting protection. It is ideal for securing and enhancing the appearance of window shutter systems.
Type Cover
Belt width 23mm
Colour White
Compatible With Schellenberg Maxi
Depth 9mm
Dimensions (W x H x D) 65 x 285 x 9 mm
Height 285mm
Hub Not required
Width 65mm

Reviews

Be the first to submit a review

Trustpilot