Schellenberg 50401 Maxi Belt Winder Robust Steel for 23mm Belts

MPN
50401
Brand
Schellenberg
EAN-13
4003971504016
Order Code
10-5324
Country of Origin
Germany

Discontinued


The Schellenberg 50401 belt winder is a durable device, compatible with the Schellenberg Maxi, designed to efficiently manage roller shutter belts. Made by Schellenberg, it features a robust construction for long-lasting performance. Typical applications include residential and commercial settings where roller shutters require reliable belt winding.
Type Belt winder
Belt width 23mm
Compatible With Schellenberg Maxi
Depth 128mm
Dimensions (W x H x D) 50 x 215 x 128 mm
Height 215mm
Hub Not required
Width 50mm

Trustpilot