Schellenberg 50300 MAXI Belt Winder Flush-Mount Robust 185mm Hole Spacing

MPN
50300
Brand
Schellenberg
EAN-13
4003971503002
Order Code
10-5323
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £17.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Schellenberg 50300 Belt winder (flush-mount) is designed for use with Schellenberg Maxi systems. Measuring 185mm, this belt winder is perfect for seamlessly integrating into roller shutter applications. Its flush-mount design ensures a neat and unobtrusive installation.
Type Belt winder (flush-mount)
Colour Aluminium
Compatible With Schellenberg Maxi
Depth 208mm
Dimensions (W x H x D) 50 x 175 x 208 mm
Height 175mm
Hub Not required
Weight 136g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot