Schellenberg 24201 Relay Shutter Control 230V AC 6A Indoor Use Only

MPN
24201
Brand
Schellenberg
EAN-13
4003971242017
Order Code
10-5310
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £32.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Schellenberg 24201 relay, manufactured by Schellenberg, is compatible with Schellenberg Standard and Plus systems. This relay facilitates seamless signal transmission for automated home applications. It is typically used to enhance the functionality of roller shutter controls.
Type Relay
Compatible With Schellenberg Standard/Plus
Depth 22.4mm
Dimensions (W x H x D) 52.4 x 48.4 x 22.4 mm
Height 48.4mm
Hub Not required
Mounting Type Flush mount
Operating Voltage 230 V / AC
Width 52.4mm

Reviews

Be the first to submit a review

Trustpilot