Schaffner FN2415-6-29 EMI filter 250V AC 6A 94x58x45.4mm 1 pcs

MPN
FN2415-6-29
EAN-13
7612774473404
Order Code
20-0883
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Schaffner EMC FN2415-6-29 is a line filter designed to suppress electromagnetic interference in various electrical systems. This EMI filter is rated for a maximum voltage of 250V AC and a current capacity of 6A, making it suitable for medium-power applications. With dimensions of 94mm x 58mm x 45.4mm, it is compact enough for installation in space-restricted environments. The FN2415-6-29 is typically used in industrial machinery, consumer electronics, and telecommunications equipment, where it helps maintain signal integrity and compliance with EMC standards. Its robust construction ensures reliable operation in demanding conditions, making it an essential component for engineers seeking to manage emissions and enhance system performance.
Type EMI filter
Current Rating 6A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot