Schaffner FN2415-10-29 EMI filter 250V AC 10A 94x58x45.4mm 1pc

MPN
FN2415-10-29
EAN-13
7612774473411
Order Code
20-0879
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £77.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Schaffner EMC FN2415-10-29 is a high-performance line filter designed for reliable EMI suppression, operating at a maximum voltage of 250V AC and a current rating of 10A. The component measures 94x58x45.4 mm, making it compact yet efficient for its intended function. It is particularly suitable for reducing electromagnetic interference in power supplies, industrial machinery, and consumer electronics, providing a robust solution for maintaining compliance with stringent electromagnetic compatibility standards. Schaffner EMC, known for its expertise in electromagnetic engineering, delivers this line filter as part of their innovative range of products, ensuring minimal signal degradation and improved operational stability across diverse applications.
Type EMI filter
Current Rating 10A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot