Schaffner FN2410H-25-33 EMI filter 300V AC/520V AC 25A LxWxH 130x93x76mm

MPN
FN2410H-25-33
EAN-13
2050001720832
Order Code
20-0877
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £108.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schaffner EMC FN2410H-25-33 is a robust EMI filter designed to manage electromagnetic interference effectively. Rated for inputs of 300V AC and 520V AC with a current capacity of 25 amperes, it serves as an efficient line filter within a compact footprint measuring 130 x 93 x 76 millimetres. The FN2410H-25-33 is particularly suitable for high-performance applications such as industrial equipment, renewable energy systems, and any setting that demands reliable suppression of conducted noise. Its construction ensures compliance with stringent electromagnetic compatibility standards, making it a dependable choice for engineers seeking to mitigate interference in various high-voltage circuits.
Type EMI filter
Current Rating 25A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot