Schaffner FN2410-8-44 EMI filter 250 V AC 8 A 130 x 93 x 62 mm 1 pc

MPN
FN2410-8-44
EAN-13
2050001720795
Order Code
20-0876
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £65.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Schaffner EMC FN2410-8-44 EMI Filter is a line filter designed for applications requiring effective electromagnetic interference suppression at 250 V AC with a current rating of 8 A. This high-performance filter, measuring 130 x 93 x 62 mm, is ideal for use in power supplies, industrial equipment, and telecommunications systems where maintaining signal integrity is critical. Engineered with durable components, the FN2410-8-44 provides reliable attenuation of unwanted noise, ensuring compliance with standard electromagnetic compatibility requirements. Its robust construction supports consistent operation, making it suitable for safeguarding sensitive electronics in various industrial and commercial settings.
Type EMI filter
Current Rating 8A
IP Rating IP20
Maximum Temperature +100°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot